
The IRG4BC20S is a 600V insulated gate bipolar transistor with a current rating of 19A. It is packaged in a TO-220 flange mount configuration, suitable for high-power applications. The device has a maximum power dissipation of 60W and a collector-emitter breakdown voltage of 600V. However, it is not compliant with RoHS or Reach SVHC regulations due to the presence of lead in its construction.
Sign in to ask questions about the International Rectifier IRG4BC20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4BC20S technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 1.6V |
| Current Rating | 19A |
| Lead Free | Contains Lead |
| Max Power Dissipation | 60W |
| Power Dissipation | 60W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
