
N-channel Insulated Gate Bipolar Transistor (IGBT) featuring a 600V collector-emitter breakdown voltage and a 13A continuous collector current. This device offers a low 2.1V collector-emitter saturation voltage and a 60W power dissipation. Designed for through-hole mounting in a TO-220AB package, it operates across a temperature range of -55°C to 150°C. Key switching characteristics include a 39ns turn-on delay and a 93ns turn-off delay, with a 37ns reverse recovery time. This RoHS compliant component is lead-free.
Sign in to ask questions about the International Rectifier IRG4BC20UDPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4BC20UDPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Current Rating | 13A |
| Height | 8.77mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Collector Current | 13A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 37ns |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 93ns |
| Turn-On Delay Time | 39ns |
| DC Rated Voltage | 600V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4BC20UDPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
