
N-Channel Insulated Gate Bipolar Transistor (IGBT) for through-hole mounting. Features a 600V Collector Emitter Breakdown Voltage and 13A continuous collector current. Offers a low 2.1V Collector Emitter Saturation Voltage and 60W maximum power dissipation. Operates across a wide temperature range from -55°C to 150°C. Packaged in a TO-220AB case, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the International Rectifier IRG4BC20UPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4BC20UPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Current Rating | 13A |
| Height | 8.77mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Collector Current | 13A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 86ns |
| Turn-On Delay Time | 21ns |
| DC Rated Voltage | 600V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4BC20UPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
