
The IRG4BC30U-S is a 600V insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 23A. It is packaged in a TO-263-3 package and has a maximum power dissipation of 100W. The device is not RoHS compliant and contains lead. It is available in a rail/tube packaging with 50 units per package. The transistor is suitable for use in high-power applications.
International Rectifier IRG4BC30U-S technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Current Rating | 23A |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 23A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100W |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC30U-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.