Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN
Sign in to ask questions about the International Rectifier IRG4BC30UD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4BC30UD technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Voltage (VCEO) | 600V |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC30UD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.