Single Insulated Gate Bipolar Transistor (IGBT) for through-hole mounting in a TO-262 package. Features a 1.2kV Collector-Emitter Breakdown Voltage and a 1.2kV DC Rated Voltage. Offers a maximum collector current of 11A with a low collector-emitter saturation voltage. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 60W. Turn-on delay is 23ns and turn-off delay is 93ns. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRG4BH20K-LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4BH20K-LPBF technical specifications.
| Package/Case | TO-262 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 4.3V |
| Current Rating | 11A |
| Height | 9.65mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 11A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 93ns |
| Turn-On Delay Time | 23ns |
| DC Rated Voltage | 1.2kV |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4BH20K-LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
