
The IRG4IBC20FDPBF is a 600V insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a collector-emitter saturation voltage of 2V. It has a maximum collector current rating of 14.3A and a maximum power dissipation of 34W. The transistor is packaged in a TO-220-3 package and is designed for through-hole mounting. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRG4IBC20FDPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4IBC20FDPBF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 14.3A |
| Height | 16.13mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Collector Current | 14.3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 34W |
| Radiation Hardening | No |
| Reverse Recovery Time | 37ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4IBC20FDPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.