
N-Channel Insulated Gate Bipolar Transistor (IGBT) featuring a 600V Collector-Emitter Breakdown Voltage and a 17A Max Collector Current. This through-hole mounted component offers a 2.1V Collector-Emitter Saturation Voltage and 45W Power Dissipation. Packaged in a TO-220-3 configuration, it operates from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRG4IBC30WPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4IBC30WPBF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 17A |
| Height | 16.12mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Collector Current | 17A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 99ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 600V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4IBC30WPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
