
The IRG4MC30F is a 600V insulated gate bipolar transistor with a current rating of 28A. It is packaged in a TO-254AA case and is designed for through hole mounting. The device is lead free and has a maximum operating temperature of 150°C. It is not radiation hardened and is not RoHS compliant. The IRG4MC30F is suitable for use in high-power applications where a high current rating is required.
Sign in to ask questions about the International Rectifier IRG4MC30F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4MC30F technical specifications.
| Package/Case | TO-254AA |
| Collector Emitter Voltage (VCEO) | 600V |
| Current Rating | 28A |
| Lead Free | Lead Free |
| Max Collector Current | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRG4MC30F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.