
Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN
International Rectifier IRG4PC30F technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 1.9V |
| Drain to Source Voltage (Vdss) | 250V |
| Max Collector Current | 31A |
| Max Dual Supply Voltage | 250V |
| Max Forward Surge Current (Ifsm) | 31A |
| Max Power Dissipation | 100W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PC30F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
