Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN
International Rectifier IRG4PC30UD technical specifications.
| Current Rating | 23A |
| Lead Free | Contains Lead |
| Max Collector Current | 23A |
| Packaging | Bulk |
| Power Dissipation | 100W |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PC30UD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.