
N-Channel Insulated Gate Bipolar Transistor (IGBT) for high-power switching applications. Features a 600V Collector Emitter Breakdown Voltage and a 23A continuous Collector Current rating. Offers a low 2.52V Collector Emitter Saturation Voltage and 100W maximum power dissipation. Housed in a TO-247AC through-hole plastic package, this RoHS compliant component operates from -55°C to 150°C.
International Rectifier IRG4PC30UDPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.52V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Current Rating | 23A |
| Height | 20.3mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Collector Current | 23A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 42ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 91ns |
| Turn-On Delay Time | 40ns |
| DC Rated Voltage | 600V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PC30UDPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
