
N-channel Insulated Gate Bipolar Transistor (IGBT) featuring a 600V Collector-Emitter Breakdown Voltage and a 23A Max Collector Current. This through-hole component offers a low 2.7V Collector-Emitter Saturation Voltage and a maximum power dissipation of 100W. Designed for demanding applications, it operates across a wide temperature range from -55°C to 150°C and is housed in a TO-247AC package. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRG4PC30WPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4PC30WPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.7V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 23A |
| Height | 20.3mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Collector Current | 23A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 600V |
| Weight | 1.340411oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PC30WPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
