
The IRG4PC40FD is a flange mount insulated gate bipolar transistor with a collector emitter breakdown voltage of 600V and a current rating of 49A. It has a maximum power dissipation of 160W and operates over a temperature range of -55°C to 150°C. The device is not RoHS compliant and contains lead. It is packaged in a TO-247 case.
Sign in to ask questions about the International Rectifier IRG4PC40FD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4PC40FD technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 1.8V |
| Current Rating | 49A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PC40FD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
