
The IRG4PC40KD is a flange mount insulated gate bipolar transistor with a TO-247AC package and through hole mount. It has a maximum collector current of 42A and a maximum operating temperature of 150°C. The device is rated for 600V and has a power dissipation of 160W. The IRG4PC40KD is not RoHS compliant and contains lead.
International Rectifier IRG4PC40KD technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Voltage (VCEO) | 600V |
| Current Rating | 42A |
| Lead Free | Contains Lead |
| Max Collector Current | 42A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 160W |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PC40KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
