
N-channel Insulated Gate Bipolar Transistor (IGBT) with a 600V Collector-Emitter Breakdown Voltage and 42A continuous collector current. Features a low 2.6V Collector-Emitter Saturation Voltage and 160W maximum power dissipation. Packaged in a TO-247AC through-hole mount, this RoHS compliant component offers a maximum operating temperature of 150°C. Includes a 42ns reverse recovery time and 53ns turn-on delay.
Sign in to ask questions about the International Rectifier IRG4PC40KDPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4PC40KDPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.6V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.6V |
| Current Rating | 42A |
| Height | 20.3mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Collector Current | 42A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 160W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 42ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 53ns |
| DC Rated Voltage | 600V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PC40KDPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
