
N-Channel Insulated Gate Bipolar Transistor (IGBT) for high-power switching applications. Features a 600V Collector Emitter Breakdown Voltage and a 40A continuous collector current rating. Offers a low 2.15V Collector Emitter Saturation Voltage and a maximum power dissipation of 160W. Packaged in a TO-247AC through-hole mount with a lead-free construction. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the International Rectifier IRG4PC40UDPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4PC40UDPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.15V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Current Rating | 40A |
| Height | 20.3mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 42ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 54ns |
| DC Rated Voltage | 600V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PC40UDPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
