
N-Channel Insulated Gate Bipolar Transistor (IGBT) for high-power applications. Features a 600V Collector Emitter Breakdown Voltage and a 40A Max Collector Current. This through-hole component offers a low 2.1V Collector Emitter Saturation Voltage and a 160W Max Power Dissipation. Operating temperature range spans from -55°C to 150°C. Packaged in TO-247AC, this RoHS compliant device has a turn-on delay of 34ns and turn-off delay of 110ns.
Sign in to ask questions about the International Rectifier IRG4PC40UPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4PC40UPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Current Rating | 40A |
| Height | 20.3mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 34ns |
| DC Rated Voltage | 600V |
| Weight | 1.340411oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PC40UPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
