
IGBT Transistors 600V FAST 1-8 KHZ COPACK IGBT
Sign in to ask questions about the International Rectifier IRG4PC50FD-EPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4PC50FD-EPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.6V |
| Input Type | STANDARD |
| Max Collector Current | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PC50FD-EPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
