
International Rectifier IRG4PH30KDPBF technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.1V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 4.2V |
| Current Rating | 20A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 220ns |
| Turn-On Delay Time | 39ns |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PH30KDPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.