
N-Channel Insulated Gate Bipolar Transistor (IGBT) for high-power applications. Features a 1200V Collector-Emitter Breakdown Voltage (V(BR)CES) and a continuous Collector Current (I(C)) rating of 45A. This IGBT offers a maximum Collector-Emitter Saturation Voltage of 2.77V and a maximum power dissipation of 200W. Packaged in a TO-247AC through-hole plastic package, it operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRG4PH50KDPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4PH50KDPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.77V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.5V |
| Current Rating | 45A |
| Height | 20.3mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Collector Current | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 90ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 87ns |
| DC Rated Voltage | 1.2kV |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PH50KDPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
