
The IRG4PH50KPBF is a 1.2kV insulated gate bipolar transistor with a maximum collector current of 45A and a maximum power dissipation of 200W. It is packaged in a TO-247AC flange mount with a through-hole termination. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The IRG4PH50KPBF is suitable for high-power applications requiring a high voltage and current rating.
Sign in to ask questions about the International Rectifier IRG4PH50KPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4PH50KPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.5V |
| Current Rating | 45A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PH50KPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
