Insulated Gate Bipolar Transistor, 57A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, PLASTIC PACKAGE-3
Sign in to ask questions about the International Rectifier IRG4PH50S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4PH50S technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.47V |
| Max Collector Current | 57A |
| Max Power Dissipation | 200W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PH50S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.