
Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN
International Rectifier IRG4PH50U technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Collector Current | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PH50U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.