The IRG4RC10STRL is a surface mount insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 14A. It is packaged in a TO-252-3 package and is rated for a maximum power dissipation of 38W. The device is not RoHS compliant and contains lead. It is available in quantities of 3000 per reel, packaged in tape and reel format.
International Rectifier IRG4RC10STRL technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Current Rating | 8A |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 14A |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.