Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3
Sign in to ask questions about the International Rectifier IRG4RC10STRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4RC10STRR technical specifications.
| Package/Case | DPAK |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Max Collector Current | 14A |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4RC10STRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.