
The IRG4RC10STRRPBF is a 600V insulated gate bipolar transistor with a maximum collector current of 14A and a maximum power dissipation of 38W. It is packaged in a DPAK case and is designed for surface mount applications. The transistor operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is not radiation hardened and is available on a tape and reel in quantities of one.
Sign in to ask questions about the International Rectifier IRG4RC10STRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4RC10STRRPBF technical specifications.
| Package/Case | DPAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Input Type | STANDARD |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 38W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4RC10STRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.