
Trans IGBT Chip N-CH 600V 8.5A 3-Pin(2+Tab) DPAK T/R
International Rectifier IRG4RC10UTRL technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.6V |
| Current Rating | 8.5A |
| Lead Free | Contains Lead |
| Max Collector Current | 8.5A |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.