
Trans IGBT Chip N-CH 1.2KV 45A 3-Pin(3+Tab) TO-247AD Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRG7PH37K10D-EPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247AD |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Collector Current | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG7PH37K10D-EPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
