
The IRGB14C40LPBF is a TO-220AB insulated gate bipolar transistor from International Rectifier. It features a collector-emitter breakdown voltage of 430V and a maximum collector current of 20A. The device is designed for high-power applications and has a maximum power dissipation of 125W. It is packaged in a lead-free, plastic package and is suitable for through-hole mounting. The IGBT operates over a temperature range of -40°C to 175°C and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRGB14C40LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGB14C40LPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 430V |
| Collector Emitter Saturation Voltage | 1.75V |
| Collector Emitter Voltage (VCEO) | 370V |
| Collector-emitter Voltage-Max | 1.75V |
| Current Rating | 14A |
| Height | 15.24mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 6us |
| Turn-On Delay Time | 0.9us |
| DC Rated Voltage | 1.2kV |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGB14C40LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
