
N-channel Insulated Gate Bipolar Transistor (IGBT) for through-hole mounting. Features a 600V Collector Emitter Breakdown Voltage and a maximum collector current of 8A. Offers a low Collector Emitter Saturation Voltage of 2.05V and a power dissipation of 56W. Operates across a wide temperature range from -55°C to 175°C. Packaged in a TO-220AB, lead-free package.
Sign in to ask questions about the International Rectifier IRGB4059DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGB4059DPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.05V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.05V |
| Height | 9.02mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 56W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 55ns |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGB4059DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
