
The IRGI4061DPBF is a 600V insulated gate bipolar transistor with a maximum collector current of 20A. It is packaged in a TO-220-3 case and is suitable for through hole mounting. The transistor operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 43W. It is compliant with RoHS regulations and is available in quantities of 50 per rail or tube packaging.
International Rectifier IRGI4061DPBF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.59V |
| Input Type | STANDARD |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.