Trans IGBT Chip N-CH 600V 22A 3-Pin(3+Tab) TO-220 Full-Pak
International Rectifier IRGI4062DPBF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.58V |
| Input Type | STANDARD |
| Max Collector Current | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 56ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
