
The IRGI4064DPBF is a 600V insulated gate bipolar transistor with a maximum collector current of 15A. It is packaged in a TO-220-3 case and is suitable for through-hole mounting. The transistor operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 38W. It is compliant with RoHS regulations.
Sign in to ask questions about the International Rectifier IRGI4064DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGI4064DPBF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Input Type | STANDARD |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 48ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGI4064DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
