
The IRGIB10B60KD1P is a 600V insulated gate bipolar transistor with a maximum collector current of 16A and a maximum power dissipation of 44W. It is packaged in a TO-220-3 flange mount package and is suitable for through hole mounting. The transistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the International Rectifier IRGIB10B60KD1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGIB10B60KD1P technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Current Rating | 16A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 16A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 44W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 79ns |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| Weight | 0.08113oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRGIB10B60KD1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
