
Trans IGBT Chip N-CH 600V 12A 3-Pin(3+Tab) TO-220AB
International Rectifier IRGIB7B60KD technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Power Dissipation | 39W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.