
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247AD, LEAD FREE, PLASTIC PACKAGE-3
Sign in to ask questions about the International Rectifier IRGP30B60KD-EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGP30B60KD-EP technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.35V |
| Current Rating | 60A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 60A |
| Max Power Dissipation | 304W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Recovery Time | 125ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 185ns |
| Turn-On Delay Time | 46ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP30B60KD-EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.