
Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3
Sign in to ask questions about the International Rectifier IRGP4062DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGP4062DPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.65V |
| Height | 20.3mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Collector Current | 48A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Power Dissipation | 250W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 104ns |
| Turn-On Delay Time | 41ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4062DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
