
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRGP4063D1-EPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.14V |
| Height | 20.7mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 80ns |
| RoHS Compliant | Yes |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4063D1-EPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
