
SINGLE IGBT, 300V, 70A
International Rectifier IRGP4065DPBF technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 2.1V |
| Current Rating | 70A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 70A |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.