
The IRGP4066PBF is a 600V insulated gate bipolar transistor with a maximum collector current of 140A. It features a TO-247AC package and is designed for through-hole mounting. The transistor has a maximum power dissipation of 454W and operates within a temperature range of -55°C to 175°C. It is RoHS compliant and available in a package quantity of 25 units.
International Rectifier IRGP4066PBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Height | 20.7mm |
| Input Type | STANDARD |
| Length | 15.87mm |
| Max Collector Current | 140A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 454W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4066PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.