
The IRGP4069PBF is a 600V insulated gate bipolar transistor with a maximum collector current of 76A. It features a TO-247AC flange mount package and is suitable for through-hole mounting. The transistor has a maximum power dissipation of 268W and operates within a temperature range of -55°C to 175°C. It is compliant with RoHS regulations and is available in a rail/Tube packaging configuration with 25 units per package.
International Rectifier IRGP4069PBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.85V |
| Height | 20.7mm |
| Input Type | STANDARD |
| Length | 15.87mm |
| Max Collector Current | 76A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 268W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4069PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.