
The IRGP4086PBF is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 300V and a maximum collector current of 70A. It is packaged in a TO-247AC case and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 160W. The IRGP4086PBF is RoHS compliant but not Reach SVHC compliant.
International Rectifier IRGP4086PBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 2.96V |
| Height | 20.7mm |
| Input Type | STANDARD |
| Length | 15.87mm |
| Max Collector Current | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
No datasheet is available for this part.
