
The IRGP4262D-EPBF is a 650V insulated gate bipolar transistor with a maximum collector current of 60A. It is packaged in a TO-247-3 case and is designed for through-hole mounting. The device has a maximum power dissipation of 250W and operates over a temperature range of -40°C to 175°C. It is lead-free and compliant with standard input types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRGP4262D-EPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 170ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4262D-EPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
