The IRGP4263D-EPBF is a 650V insulated gate bipolar transistor with a maximum collector current of 90A. It is packaged in a TO-247-3 case and is suitable for through-hole mounting. The device can operate at temperatures ranging from -40°C to 175°C and has a maximum power dissipation of 325W. The IRGP4263D-EPBF is a lead-free product and is packaged in quantities of 25 in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRGP4263D-EPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 90A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 325W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 170ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4263D-EPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.