The IRGP4266DPBF is a 650V insulated gate bipolar transistor with a maximum collector current of 140A. It features a TO-247-3 package and is designed for through-hole mounting. The device operates within a temperature range of -40°C to 175°C and has a maximum power dissipation of 455W. The IRGP4266DPBF is a lead-free product and is packaged in a rail/tube format with 25 devices per package.
International Rectifier IRGP4266DPBF technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 140A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 455W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 170ns |
| RoHS | Compliant |
No datasheet is available for this part.