Insulated Gate Bipolar Transistor,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRGP4640-EPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247AD |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4640-EPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.