Insulated Gate Bipolar Transistor, 65A I(C), 600V V(BR)CES, N-Channel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRGP4640D-EPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector Emitter Voltage (VCEO) | 600V |
| Element Configuration | Single |
| Max Collector Current | 65A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reverse Recovery Time | 89ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4640D-EPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.