Insulated Gate Bipolar Transistor
Checking distributor stock and pricing after the page loads.
International Rectifier IRGP4750D-EPBF technical specifications.
| Max Collector Current | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.