Insulated Gate Bipolar Transistor, 29A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN
Sign in to ask questions about the International Rectifier IRGPH40F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGPH40F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier IRGPH40F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.